
The Ixys EZ80F93AZ020SC is a Z8 architecture microcontroller with 64KB of FLASH memory and 4KB of RAM. It operates at a maximum frequency of 20MHz and has an 8-bit data bus. The device is packaged in a lead-free LQFP package and is suitable for surface mount applications. The microcontroller features a range of peripherals including brown-out detect/reset, power-on reset, and a watchdog timer. It is rated for operation over the temperature range of 0°C to 70°C and can be supplied with a voltage between 3V and 3.6V.
Ixys EZ80F93AZ020SC technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Programmable I/O | 24 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | eZ80® Acclaim!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys EZ80F93AZ020SC to view detailed technical specifications.
No datasheet is available for this part.