
The EZ80F93AZ020SC00TR is a 64KB FLASH microcontroller with 24 I/Os, packaged in a surface-mount LQFP package. It features an internal oscillator and supports various interfaces, including I2C, SPI, IrDA, UART, and USART. The device operates over a temperature range of 0°C to 70°C and is available in tape and reel packaging. The eZ80 Acclaim! microcontroller includes peripherals such as brown-out detect/reset, power-on reset, and a watchdog timer.
Ixys EZ80F93AZ020SC00TR technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | Z8 |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| RAM Size | 4096B |
| Series | eZ80® Acclaim!® |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys EZ80F93AZ020SC00TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.