
Bridge Rectifier Diode, Avalanche, 1 Phase, 20A, 600V V(RRM), Silicon, ROHS COMPLIANT, ISOPLUS, I4-PAC-5
Ixys FBE22-06N1 technical specifications.
| Average Rectified Current | 20A |
| Height | 20.88mm |
| Lead Free | Lead Free |
| Length | 19.91mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 60uA |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| Series | HiPerFRED²™ |
| Weight | 0.229281oz |
| Width | 5.03mm |
| RoHS | Compliant |
No datasheet is available for this part.