Sign in to ask questions about the Ixys FBS16-06SC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys FBS16-06SC technical specifications.
| Average Rectified Current | 11A |
| Forward Current | 5A |
| Height | 20.88mm |
| Lead Free | Lead Free |
| Length | 19.91mm |
| Max Forward Surge Current (Ifsm) | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 20A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 20A |
| Power Dissipation | 27W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.03mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys FBS16-06SC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.