
Power Field-Effect Transistor, 100A I(D), 55V, 0.0072ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS, I4-PAC-5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys FDM100-0045SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys FDM100-0045SP technical specifications.
| Continuous Drain Current (ID) | 100A |
| Drain to Source Voltage (Vdss) | 55V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Rds On Max | 7.2mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys FDM100-0045SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
