
The FMD21-05QC is a 500V N-CHANNEL MOSFET with a maximum continuous drain current of 21A and a drain to source resistance of 220mR. It is packaged in an ISOPLUS I4PAC-5 package and is suitable for through hole mounting. The device operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations. The FMD21-05QC has a maximum power dissipation of 192W and a turn-off delay time of 50ns.
Sign in to ask questions about the Ixys FMD21-05QC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys FMD21-05QC technical specifications.
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 500V |
| Drain to Source Resistance | 220mR |
| Drain to Source Voltage (Vdss) | 500V |
| Drain-source On Resistance-Max | 190MR |
| Fall Time | 15ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 192W |
| Radiation Hardening | No |
| Rds On Max | 220mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 50ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys FMD21-05QC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.