
The FMM22-06PF is a 2 N-Channel MOSFET with a maximum drain to source voltage of 600V and continuous drain current of 12A. It features a maximum power dissipation of 130W and an input capacitance of 3.6nF. The device is packaged in an I4PAK-5 and is suitable for through hole mounting. The FMM22-06PF operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Ixys FMM22-06PF technical specifications.
| Continuous Drain Current (ID) | 12A |
| Drain to Source Voltage (Vdss) | 600V |
| FET Type | 2 N-Channel |
| Input Capacitance | 3.6nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 130W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 350mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™, PolarHT™ |
| RoHS | Compliant |
No datasheet is available for this part.