
Power Field-Effect Transistor, 300A I(D), 55V, 0.0036ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, ISOPLUS, I4PAC-5
Sign in to ask questions about the Ixys FMM300-0055P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys FMM300-0055P technical specifications.
| Continuous Drain Current (ID) | 300A |
| Drain to Source Voltage (Vdss) | 55V |
| FET Type | 2 N-Channel |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Rds On Max | 3.6mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys FMM300-0055P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
