The Ixys FMM75-01F is a 2 N-Channel MOSFET with a continuous drain current of 75A and a drain to source breakdown voltage of 100V. It features a drain to source resistance of 25mR and a gate to source voltage of 20V. The device is packaged in an ISOPLUS, I4PAC-5 package and is available in quantities of 25. It is compliant with RoHS regulations and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Ixys FMM75-01F technical specifications.
| Continuous Drain Current (ID) | 75A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 25mR |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 60ns |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 25mR |
| RoHS Compliant | Yes |
| Series | HiPerFET™ |
| Turn-Off Delay Time | 80ns |
| RoHS | Compliant |
No datasheet is available for this part.