
Power Field-Effect Transistor, 26A I(D), 200V, 0.06ohm, 2-Element, N-Channel and P-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, ISOPLUS, I4PAK-5
Sign in to ask questions about the Ixys FMP26-02P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys FMP26-02P technical specifications.
| Continuous Drain Current (ID) | 17A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 60mR |
| Drain to Source Voltage (Vdss) | 200V |
| FET Type | N and P-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.72nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | P-CHANNEL |
| Power Dissipation | 125W |
| Rds On Max | 60mR |
| RoHS Compliant | Yes |
| Series | Polar™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys FMP26-02P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.