Ixys FMP76-010T technical specifications.
| Continuous Drain Current (ID) | 54A |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | N and P-Channel |
| Input Capacitance | 5.08nF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 132W |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 11mR |
| RoHS Compliant | Yes |
| Series | Trench™ |
| RoHS | Compliant |
Download the complete datasheet for Ixys FMP76-010T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.