Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys FSS100-008A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys FSS100-008A technical specifications.
| Average Rectified Current | 90A |
| Forward Current | 90A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Through Hole, Radial |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys FSS100-008A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
