Ixys FUO22-16N technical specifications.
| Average Rectified Current | 28A |
| Forward Current | 28A |
| Height | 21.34mm |
| Lead Free | Lead Free |
| Length | 20.29mm |
| Max Forward Surge Current (Ifsm) | 106A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 150A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 160A |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys FUO22-16N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
