Sign in to ask questions about the Ixys FUO50-16N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys FUO50-16N technical specifications.
| Average Rectified Current | 50A |
| Forward Current | 50A |
| Height | 21.34mm |
| Lead Free | Lead Free |
| Length | 20.29mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 270A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 290A |
| Power Dissipation | 70W |
| RoHS Compliant | Yes |
| Width | 5.21mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys FUO50-16N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
