MOSFET 6N-CH 100V 90A 24-SMD
Checking distributor stock and pricing after the page loads.
Ixys GMM3x100-01X1-SMDSAM technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | 6 N-Channel |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.