Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys GMM3x160-0055X2-SMDSAM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys GMM3x160-0055X2-SMDSAM technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 150A |
| Drain to Source Voltage (Vdss) | 55V |
| FET Type | 6 N-Channel |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Ixys GMM3x160-0055X2-SMDSAM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.