MOSFET 3 Phase Full Bridge
Checking distributor stock and pricing after the page loads.
Ixys GMM3x60-015X2-SMDSAM technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 50A |
| Drain to Source Voltage (Vdss) | 150V |
| FET Type | 6 N-Channel |
| Input Capacitance | 5.8nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Rds On Max | 24mR |
| RoHS | Compliant |
No datasheet is available for this part.