
Three-phase bridge rectifier diode with a 6A average rectified current and 1200V repetitive peak reverse voltage (Vrrm). Features a maximum operating temperature of 150°C and a minimum of -40°C. This RoHS compliant component is housed in a plastic SIP package with through-hole mounting, measuring 35mm in length, 5.5mm in width, and 26.5mm in height. It offers a maximum surge current of 370A and a power dissipation of 35W.
Ixys GUO40-12NO1 technical specifications.
| Average Rectified Current | 6A |
| Package/Case | SIP |
| Height | 26.5mm |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.3kV |
| Max Reverse Current | 40uA |
| Max Reverse Leakage Current | 1.5mA |
| Max Surge Current | 370A |
| Mount | Through Hole |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Power Dissipation | 35W |
| RoHS Compliant | Yes |
| Width | 5.5mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys GUO40-12NO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
