MOSFET 6N-CH 85V 103A ISOPLUS
Checking distributor stock and pricing after the page loads.
Ixys GWM100-0085X1-SMDSAM technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 103A |
| Drain to Source Voltage (Vdss) | 85V |
| FET Type | 6 N-Channel |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Rds On Max | 6.2mR |
| RoHS | Compliant |
No datasheet is available for this part.