Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys GWM100-01X1-SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys GWM100-01X1-SL technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | 6 N-Channel |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 8.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 290ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys GWM100-01X1-SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.