The Ixys GWM100-01X1-SMD is a surface mount N-channel 6 FET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 90A and a drain to source breakdown voltage of 100V. The device is RoHS compliant and lead free, packaged in a rail/Tube with 36 units per package. The FET has a drain to source resistance of 8.5mR and a turn-off delay time of 290ns.
Ixys GWM100-01X1-SMD technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 8.5mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 8.5MR |
| FET Type | 6 N-Channel |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Rds On Max | 8.5mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 290ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys GWM100-01X1-SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.