Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys GWM120-0075P3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys GWM120-0075P3 technical specifications.
| Continuous Drain Current (ID) | 118A |
| Drain to Source Voltage (Vdss) | 75V |
| FET Type | 6 N-Channel |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Rds On Max | 5.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys GWM120-0075P3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.