Discrete Semiconductor Modules 120 Amps 75V
Checking distributor stock and pricing after the page loads.
Ixys GWM120-0075P3-SLSAM technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 118A |
| Drain to Source Voltage (Vdss) | 75V |
| FET Type | 6 N-Channel |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Rds On Max | 5.5mR |
| Series | GWM120-0075P3 |
| RoHS | Compliant |
No datasheet is available for this part.