The GWM120-0075P3-SMDSAM is a 6 N-Channel FET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 118A and a drain to source voltage of 75V. The device is packaged in a surface mount package and is available in a rail/tube packaging configuration. The Rds On Max is 5.5mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys GWM120-0075P3-SMDSAM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 118A |
| Drain to Source Voltage (Vdss) | 75V |
| FET Type | 6 N-Channel |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Rds On Max | 5.5mR |
| RoHS | Compliant |
Download the complete datasheet for Ixys GWM120-0075P3-SMDSAM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.