Ixys GWM120-0075X1-SL technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 110A |
| Drain to Source Voltage (Vdss) | 75V |
| FET Type | 6 N-Channel |
| Mount | Surface Mount |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Rds On Max | 4.9mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys GWM120-0075X1-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.