Ixys GWM160-0055P3 technical specifications.
| Continuous Drain Current (ID) | 160A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 2MR |
| FET Type | 6 N-Channel |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Rds On Max | 3mR |
| Resistance | 2000000R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys GWM160-0055P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.