Ixys GWM160-0055X1-SLSAM technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 150A |
| Drain to Source Voltage (Vdss) | 55V |
| FET Type | 6 N-Channel |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Rds On Max | 3.3mR |
| RoHS | Compliant |
Download the complete datasheet for Ixys GWM160-0055X1-SLSAM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.