The GWM180-004X2-SL is a 6 N-Channel FET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 180A and a drain to source voltage of 40V. The device is packaged in a surface mount package and is compliant with RoHS regulations. It features a maximum Rds on resistance of 2.5mR.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Ixys GWM180-004X2-SL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys GWM180-004X2-SL technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 40V |
| FET Type | 6 N-Channel |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 2.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys GWM180-004X2-SL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.