The GWM180-004X2-SMD is a 6 N-Channel SMD MOSFET from Ixys, featuring a maximum drain to source voltage of 40V and a continuous drain current of 180A. It has a maximum on-resistance of 2.5mR and is packaged in a SMALL OUTLINE, R-XDSO-G17 package. The device is RoHS compliant and operates over a temperature range of -55°C to 175°C. It is available in a surface mount package and is packaged in a rail/Tube.
Ixys GWM180-004X2-SMD technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Voltage (Vdss) | 40V |
| FET Type | 6 N-Channel |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Rds On Max | 2.5mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys GWM180-004X2-SMD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.