Ixys GWM220-004P3-SL technical specifications.
| Package/Case | SMD/SMT |
| Continuous Drain Current (ID) | 180A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 2.6mR |
| Drain to Source Voltage (Vdss) | 40V |
| FET Type | 6 N-Channel |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Turn-Off Delay Time | 140ns |
| RoHS | Not Compliant |
Download the complete datasheet for Ixys GWM220-004P3-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.