Ixys GWM70-01P2 technical specifications.
| Continuous Drain Current (ID) | 70A |
| Drain to Source Voltage (Vdss) | 100V |
| FET Type | 6 N-Channel |
| Mount | Surface Mount |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Rds On Max | 14mR |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys GWM70-01P2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.