Silicon Controlled Rectifier, 900A I(T)RMS, 1600V V(DRM), 1600V V(RRM), 2 Element,
Ixys HVL900-16IO1 technical specifications.
| Package/Case | Module |
| Hold Current | 150mA |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| RMS Current (Irms) | 900A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.