
Solid State Relay (SSR) with 350V DC output voltage and 100mA output current. Features a 1.4V DC input voltage and 50mA input current. Offers 3.75kV isolation voltage and operates within a -40°C to 85°C temperature range. Packaged in a 16-pin SOIC surface mount case with gull wing termination, this RoHS compliant component is designed for AC & DC output applications.
Ixys IAA110P technical specifications.
| Package/Case | SOIC |
| Height | 2.108mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 350V |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| On-state Resistance-Max | 35R |
| Operating Supply Current | 50mA |
| Output Current | 100mA |
| Output Voltage | 350V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Width | 7.493mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IAA110P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
