This Ixys solid state relay features a SOIC package and surface mount design, with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant, with a maximum power dissipation of 1W. The relay is available in a tape and reel packaging format, with 1000 units per package.
Ixys IAD112NTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IAD112NTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.