Power Field-Effect Transistor, 23A I(D), 250V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN
Sign in to ask questions about the Ixys IRFP254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IRFP254 technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 23A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 140mR |
| Fall Time | 98ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 190W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IRFP254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.