
The Ixys IRFP260 is a TO-247AD packaged N-CHANNEL MOSFET with a maximum operating temperature range of -55°C to 150°C. It has a continuous drain current of 46A and a drain to source breakdown voltage of 200V. The device features a drain to source resistance of 55mR and a maximum power dissipation of 280W. It is lead free and RoHS compliant, suitable for through hole mounting.
Sign in to ask questions about the Ixys IRFP260 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IRFP260 technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 46A |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 55mR |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 28ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 280W |
| Rds On Max | 55mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 90ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IRFP260 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
