
Power Field-Effect Transistor, 38A I(D), 250V, 0.075ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AD, TO-247AD, 3 PIN
Ixys IRFP264 technical specifications.
| Package/Case | TO-247AD |
| Continuous Drain Current (ID) | 38A |
| Drain to Source Breakdown Voltage | 250V |
| Drain to Source Resistance | 75mR |
| Drain to Source Voltage (Vdss) | 250V |
| Fall Time | 92ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 4.8nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 280W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 280W |
| Radiation Hardening | No |
| Rds On Max | 75mR |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 110ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IRFP264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
