The Ixys ITC135PTR is a 16-pin industrial solid state relay with a dual terminal position and a maximum operating temperature of 85°C. It has a JEDEC package code of R-PDSO-G16 and measures 7.493mm in width and 10.16mm in length. The relay has a pin count of 16 and a temperature grade of industrial. It is suitable for use in a variety of applications, including those requiring AC and DC output.
Ixys ITC135PTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.493 |
| Length | 10.16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.