The IX21844G is a synchronous driver with a maximum output current of 1.8A. It is packaged in a DIP package and is available in a rail or tube packaging format. The device is RoHS compliant and operates over a temperature range of -40°C to 150°C. It is designed for use in through hole mounting applications.
Sign in to ask questions about the Ixys IX21844G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IX21844G technical specifications.
| Package/Case | DIP |
| Channel Type | Synchronous |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IX21844G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.