The IX3120GS is an industrial-grade gate driver IC with a supply voltage range of 15V to 30V and an operating temperature range of -40°C to 100°C. It features a dual terminal position and a single function. The IC is packaged in an 8-pin R-PDSO-G8 package with dimensions of 6.35mm in width and 9.652mm in length. It is suitable for use in power management applications.
Sign in to ask questions about the Ixys IX3120GS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IX3120GS technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 6.35 |
| Length | 9.652 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 15 |
| Supply Voltage-Max | 30 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Ixys IX3120GS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.