
The IX4426N is a dual independent gate driver IC from Ixys, packaged in a SOIC-8 package. It operates over a temperature range of -40°C to 150°C and can supply up to 1.5A of current. The device is RoHS compliant and is available in a rail/tube packaging configuration with 100 units per package. The IX4426N has a fall time of 8ns and a turn-off delay time of 60ns, with a maximum supply voltage of 35V and a minimum supply voltage of 4.5V.
Ixys IX4426N technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 8ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 4mA |
| Output Current | 1.5A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 60ns |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IX4426N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
