
The IX4427N is a dual gate driver IC with a maximum supply voltage of 35V and a minimum supply voltage of 4.5V. It operates over a temperature range of -40°C to 125°C. The device has two channels and two drivers, with an operating supply current of 4mA. The IX4427N is packaged in a SOIC-8 package and is RoHS compliant. It can handle an output current of 1.5A and has a fall time of 8ns and turn-on and turn-off delay times of 60ns each.
Sign in to ask questions about the Ixys IX4427N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IX4427N technical specifications.
| Package/Case | SOIC |
| Fall Time | 8ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 4mA |
| Output Current | 1.5A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | IX4427 |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 60ns |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IX4427N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
