
The IX4428N is a dual independent gate driver IC with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It features a maximum output current of 1.5A and a maximum supply voltage of 35V. The IC is packaged in a surface mount SOIC package and is RoHS compliant. The IX4428N has a fall time of 8ns and a turn-off delay time of 60ns, as well as a turn-on delay time of 60ns.
Checking distributor stock and pricing after the page loads.
Ixys IX4428N technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 8ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 4mA |
| Output Current | 1.5A |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 60ns |
| Weight | 0.019048oz |
| RoHS | Compliant |
No datasheet is available for this part.
