Dual MOSFET gate driver IC, featuring independent channels and a 1.5A maximum output current. This surface mount device operates from a 4.5V to 35V supply range, with a typical operating supply current of 4mA. It offers fast switching characteristics, with turn-on and turn-off delay times of 60ns and fall times of 8ns. Designed for a wide temperature range of -40°C to 150°C, this RoHS compliant component is supplied in a SOIC-8 package.
Sign in to ask questions about the Ixys IX4428NTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IX4428NTR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 8ns |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 4mA |
| Output Current | 1.5A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 60ns |
| Weight | 0.019048oz |
| RoHS | Compliant |
Download the complete datasheet for Ixys IX4428NTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
