Ixys IX4R11M6 technical specifications.
| Mount | Surface Mount |
| Operating Supply Voltage | 35V |
| Output Current | 4A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Ixys IX4R11M6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.