Sign in to ask questions about the Ixys IX4R11S3T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IX4R11S3T/R technical specifications.
| Package/Case | SOIC |
| Fall Time | 22ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.25W |
| Propagation Delay | 120ns |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Ixys IX4R11S3T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
