Sign in to ask questions about the Ixys IX6R11M6T/R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IX6R11M6T/R technical specifications.
| Channel Type | Independent |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Ixys IX6R11M6T/R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.