The IX6R11S6 is a dual independent gate driver from Ixys, packaged in a SOIC-18 case and designed for surface mount. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device can handle a maximum output current of 6A and a maximum power dissipation of 1.25W, with a minimum supply voltage of 10V. It is available in a package quantity of 42, packaged in rail/Tube.
Sign in to ask questions about the Ixys IX6R11S6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IX6R11S6 technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 1.25W |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 35V |
| Output Current | 6A |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Ixys IX6R11S6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
