
IXYS SEMICONDUCTOR IXA12IF1200PC XPT IGBT COPACK, 1200V, 20A, TO-263AB
Checking distributor stock and pricing after the page loads.
Ixys IXA12IF1200PC technical specifications.
| Package/Case | TO-263 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 2.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 85W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.