
The IXA20IF1200HB is a high-power insulated gate bipolar transistor (IGBT) with a collector-emitter breakdown voltage of 1.2kV and a maximum collector current of 38A. It is packaged in a TO-247-3 flange mount package and is suitable for high-power applications. The device has a maximum power dissipation of 165W and operates over a temperature range of -55°C to 150°C. The IXA20IF1200HB is RoHS compliant and is available in quantities of 30 per rail/Tube packaging.
Sign in to ask questions about the Ixys IXA20IF1200HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ixys IXA20IF1200HB technical specifications.
| Package/Case | TO-247-3 |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.8V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.1V |
| Height | 21.46mm |
| Input Type | STANDARD |
| Length | 16.26mm |
| Max Collector Current | 38A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 165W |
| Mount | Through Hole |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Power Dissipation | 165W |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 350ns |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Ixys IXA20IF1200HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
